Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLAT-2-747-10
Newark Part No.26AM9592
Product RangeLaserTab Series
Your Part Number
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $281.990 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$281.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-2-747-10
Newark Part No.26AM9592
Product RangeLaserTab Series
Technical Datasheet
Label TypeLaser Printable
Label Height9.53mm
Label Width9.53mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity25
Product RangeLaserTab Series
SVHCTo Be Advised
Technical Specifications
Label Type
Laser Printable
Label Width
9.53mm
Label Material
Polyester
Pack Quantity
25
SVHC
To Be Advised
Label Height
9.53mm
Label Diameter
-
Label Colour
White
Product Range
LaserTab Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
