Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLAT-18-361-0.25Copy
Newark Part No.26AM9587
Product RangeLaserTab Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $52.990 |
Price for:Pack of 5
Minimum: 4
Multiple: 4
$211.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-18-361-0.25Copy
Newark Part No.26AM9587
Product RangeLaserTab Series
Technical Datasheet
Label TypeLaser Printable
Label Height33.78mm
Label Width25.4mm
Label Diameter-
Label MaterialSelf-laminating Polyester
Label ColourWhite
Pack Quantity5
Product RangeLaserTab Series
SVHCTo Be Advised
Technical Specifications
Label Type
Laser Printable
Label Width
25.4mm
Label Material
Self-laminating Polyester
Pack Quantity
5
SVHC
To Be Advised
Label Height
33.78mm
Label Diameter
-
Label Colour
White
Product Range
LaserTab Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
