Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLAT-13-410-2.5Copy
Newark Part No.26AM9575
Product RangeLaserTab Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $397.990 |
Price for:Pack of 57
Minimum: 1
Multiple: 1
$397.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-13-410-2.5Copy
Newark Part No.26AM9575
Product RangeLaserTab Series
Technical Datasheet
Label TypeLaser Printable
Label Height21.16mm
Label Width47.63mm
Label Diameter-
Label MaterialPolyolefin
Label ColourWhite
Pack Quantity57
Product RangeLaserTab Series
SVHCTo Be Advised
Technical Specifications
Label Type
Laser Printable
Label Width
47.63mm
Label Material
Polyolefin
Pack Quantity
57
SVHC
To Be Advised
Label Height
21.16mm
Label Diameter
-
Label Colour
White
Product Range
LaserTab Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
