Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | JC-2250-2585Copy |
| Newark Part No. | 02AM6292 |
| Product Range | J7300 Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $192.990 |
Price for:Each
Minimum: 1
Multiple: 1
$192.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | JC-2250-2585Copy |
| Newark Part No. | 02AM6292 |
| Product Range | J7300 Series |
| Technical Datasheet | |
| Label Tape Type | Thermal Transfer Printable |
| Tape Length | 150ft |
| Tape Width | 2.25" |
| Tape Material | PP (Polypropylene) |
| Label Tape Color | White |
| For Use With | BradyJet J7300 Color Label Printer |
| Product Range | J7300 Series |
| SVHC | To Be Advised |
Technical Specifications
| Label Tape Type | Thermal Transfer Printable |
|---|---|
| Tape Width | 2.25" |
| Label Tape Color | White |
| Product Range | J7300 Series |
| Tape Length | 150ft |
|---|---|
| Tape Material | PP (Polypropylene) |
| For Use With | BradyJet J7300 Color Label Printer |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
