Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $329.990 |
Price for:Each
Minimum: 1
Multiple: 1
$329.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoJ40-262-7425JCopy
Newark Part No.95AJ6660
Technical Datasheet
Label TypeInkjet Printable
Label Height154.94mm
Label Width104.9mm
Label Diameter-
Label MaterialPolypropylene
Label ColourWhite
Pack Quantity200
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Inkjet Printable
Label Width
104.9mm
Label Material
Polypropylene
Pack Quantity
200
SVHC
No SVHC (10-Jun-2022)
Label Height
154.94mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
