Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoJ20C-2500-2551
Newark Part No.78AC7830
Product RangeBradyJet J2000 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $181.990 |
Price for:Each
Minimum: 1
Multiple: 1
$181.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoJ20C-2500-2551
Newark Part No.78AC7830
Product RangeBradyJet J2000 Series
Technical Datasheet
Label Tape TypeAdhesive
Tape Length15.24m
Tape Width63.5mm
Tape MaterialPolyester
Label Tape ColorWhite
For Use WithBradyJet J2000 Colour Label Printer
Product RangeBradyJet J2000 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Labeling & Identification, Equipment Marking, Facility & Workplace ID
Technical Specifications
Label Tape Type
Adhesive
Tape Width
63.5mm
Label Tape Color
White
Product Range
BradyJet J2000 Series
Tape Length
15.24m
Tape Material
Polyester
For Use With
BradyJet J2000 Colour Label Printer
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate