Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoJ20-88-2550Copy
Newark Part No.41AH5787
Product RangeBradyJet Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $161.990 |
Price for:Reel of 2700
Minimum: 1
Multiple: 1
$161.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoJ20-88-2550Copy
Newark Part No.41AH5787
Product RangeBradyJet Series
Technical Datasheet
Label TypeInkjet Printable
Label Height0.75mm
Label Width1mm
Label Diameter-
Label MaterialPaper
Label ColourWhite
Pack Quantity2700
Product RangeBradyJet Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Inkjet Printable
Label Width
1mm
Label Material
Paper
Pack Quantity
2700
SVHC
No SVHC (10-Jun-2022)
Label Height
0.75mm
Label Diameter
-
Label Colour
White
Product Range
BradyJet Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
