Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoJ20-77-2550Copy
Newark Part No.41AH5786
Product RangeBradyJet Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $179.990 |
Price for:Spool of 280
Minimum: 1
Multiple: 1
$179.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoJ20-77-2550Copy
Newark Part No.41AH5786
Product RangeBradyJet Series
Technical Datasheet
Label TypeInkjet Printable
Label Height4mm
Label Width4mm
Label Diameter-
Label MaterialPaper
Label ColourWhite
Pack Quantity280
Product RangeBradyJet Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Inkjet Printable
Label Width
4mm
Label Material
Paper
Pack Quantity
280
SVHC
No SVHC (10-Jun-2022)
Label Height
4mm
Label Diameter
-
Label Colour
White
Product Range
BradyJet Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
