Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoJ20-53-7425JCopy
Newark Part No.78AC7823
Product RangeBradyJet J2000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $323.990 |
Price for:Each
Minimum: 1
Multiple: 1
$323.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoJ20-53-7425JCopy
Newark Part No.78AC7823
Product RangeBradyJet J2000 Series
Technical Datasheet
Label TypeInkjet Printable
Label Dimensions12.7mm x 50.8mm
Label Height12.7mm
Label Width50.8mm
Label MaterialPolypropylene
Label ColourWhite
Pack Quantity2000
Product RangeBradyJet J2000 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Lab & Healthcare ID, Labeling & Identification
Technical Specifications
Label Type
Inkjet Printable
Label Height
12.7mm
Label Material
Polypropylene
Pack Quantity
2000
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
12.7mm x 50.8mm
Label Width
50.8mm
Label Colour
White
Product Range
BradyJet J2000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
