Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoJ-137-2475Copy
Newark Part No.02AM6217
Product RangeJ7300 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $278.990 |
Price for:Each
Minimum: 1
Multiple: 1
$278.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoJ-137-2475Copy
Newark Part No.02AM6217
Product RangeJ7300 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Width50.8mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity1000
Product RangeJ7300 Series
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
50.8mm
Label Material
Polyester
Pack Quantity
1000
SVHC
To Be Advised
Label Height
25.4mm
Label Diameter
-
Label Colour
White
Product Range
J7300 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
