Print Page
Image is for illustrative purposes only. Please refer to product description.

441 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.290 |
Price for:Each
Minimum: 1
Multiple: 1
$42.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
i61-77-402-1.4 is a 3" core paper label with acrylic adhesive for the i6100 printer.
- Paper labels feature a permanent acrylic adhesive
- Ideal for labeling applications requiring a low cost label material
- Service temperature of -70 to 140°F (-56 to 60°C)
- Dimension is 4" H x 4" W
- 0.0035" thickness
- Permanent acrylic adhesive, matte finish, white color
- Abrasion-resistant, humidity-resistant, low temperature-resistant, UV-resistant
- High surface energy compatible
- Rectangle shape, rounded corner
- Ideal for general identification
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
101.6mm
Label Material
Paper
Pack Quantity
1400
SVHC
To Be Advised
Label Height
101.6mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
