Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoCPT-BLU-25PL-KD
Newark Part No.02AH7531
Product RangeSafeKey Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $18.290 |
Price for:Each
Minimum: 1
Multiple: 1
$18.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoCPT-BLU-25PL-KD
Newark Part No.02AH7531
Product RangeSafeKey Series
Technical Datasheet
Lock TypeKeyed
Width1.25"
Shackle Clearance - Horizontal0.7"
Shackle Clearance - Vertical1"
Shackle Diameter0.19"
Lock MaterialNylon (Polyamide)
Product RangeSafeKey Series
SVHCLead
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
0.7"
Shackle Diameter
0.19"
Product Range
SafeKey Series
Width
1.25"
Shackle Clearance - Vertical
1"
Lock Material
Nylon (Polyamide)
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
