Print Page
Image is for illustrative purposes only. Please refer to product description.
182 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.190 |
Price for:Each
Minimum: 1
Multiple: 1
$35.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Economy cable lockout device and 1.8meter cable
- Unique hasp lockout device accepts up to six 7mm shackle diameter padlocks
- Plastic-coated steel cable
Technical Specifications
Lockout Device Type
Cable
Lock Colour
Red
SVHC
No SVHC (10-Jun-2022)
Lock Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate