Product Information
Product Overview
BMP21-PLUS printer kit with BradyGrip print-on hook material and One-Wrap® strap roll. It provides everything need to complete wire and cable bundle identification with the BradyGrip™ introductory kit with One-Wrap® material. This handheld label printer creates multi-line labels for clear identification of wires, panels, circuit boards and other industrial items. Drop-tested and reinforced with moulded rubber impact bumpers for durability in the most demanding environments. On-board keyboard contains letters A to Z and numbers 0 to 9 and backlit LCD graphics display for easier labelling even in low-lit areas. Newest firmware update includes Arial font, 2D barcode printing capabilities, home electrical panel wizard and more. It is compatible with Brady BMP21 series printer continuous tape cartridges to enable printing of various styles and widths.
- Prints in 6 different text sizes ranging from 6 point to 40 point in a single colour
- Dimensions is 9.5inch H x 4.5inch W x 2.5inch D
- Display size is 2.2inch, weight is 1.66lb
- Suitable for data and telecommunications labelling
- Single hand manual actuate, straight cut
- LCD display, ABC keyboard
- 16MB memory, stand-alone mode of operation
- Power supply voltage range from 110 to 240V
Contents
(1) BMP®21-PLUS printer (BMP21-PLUS), (1) BMP21 Plus series nylon cloth patch panel and wire and cable labels (M21-750-499), (1) BMP21 Plus series BradyGrip cartridge (M21-750-414), (1) VELCRO® Brand One wrap roll - cut to length bundling strap 12ft x 3/4 in, (1) Quick start guide.
Technical Specifications
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate