Print Page
Image is for illustrative purposes only. Please refer to product description.

292 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $94.990 |
Price for:Each
Minimum: 1
Multiple: 1
$94.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoBMP-UBP
Newark Part No.89T4124
Technical Datasheet
Battery Voltage12V
Battery TechnologyLithium Ion
Battery Capacity-
Battery Size Code-
External Diameter-
External Height-
Battery Terminals-
Pack Quantity1
External Width-
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
-
External Diameter
-
Battery Terminals
-
External Width
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
-
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
