Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoBM7C-2000-584-WT
Newark Part No.74AK8469
Product RangeM710 Series
Your Part Number
31 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $339.990 |
Price for:Each
Minimum: 1
Multiple: 1
$339.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoBM7C-2000-584-WT
Newark Part No.74AK8469
Product RangeM710 Series
Technical Datasheet
Label Tape TypeAdhesive Reflective
Tape Length75ft
Tape Width2"
Tape Material-
Label Tape ColorWhite
For Use WithBrady BMP71, M710 Printers
Product RangeM710 Series
SVHCTo Be Advised
Product Overview
BM7C-2000-584-WT is a retro reflective all weather label tape, bulk, for M7 printers - white, 2" x 75'. Highly reflective B-584 material shines brightly when struck by light which is ideal for applications where high visibility is critical.
- Perfect for labeling job site tools, hard hats, utility enclosures, poles and pedestals
- Retroreflective sheet, pressure sensitive acrylic adhesive meet Federal Spec L-S-300 (reflectivity)
- Average outdoor durability is 4-6 years
- Service temperature range from -40°F to 158°F (-40°C to 70°C)
Technical Specifications
Label Tape Type
Adhesive Reflective
Tape Width
2"
Label Tape Color
White
Product Range
M710 Series
Tape Length
75ft
Tape Material
-
For Use With
Brady BMP71, M710 Printers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
