Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoBM7C-1000-509-WTCopy
Newark Part No.74AK8451
Product RangeM710 Series
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $124.990 |
Price for:Each
Minimum: 1
Multiple: 1
$124.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoBM7C-1000-509-WTCopy
Newark Part No.74AK8451
Product RangeM710 Series
Technical Datasheet
Label Tape TypeMagnetic
Tape Length25ft
Tape Width1"
Tape MaterialMagnetic Polyester
Label Tape ColorWhite
For Use WithBrady M710 Printers
Product RangeM710 Series
SVHCTo Be Advised
Product Overview
BM7C-1000-509-WT is a magnetic polyester labels tape, bulk, for M710 printer - 1" x 25', white. Use these magnetic labels for safety and facility identification. They offer extra flexibility for lean/5S initiatives as they can be easily repositioned or reused.
- Non-adhesive magnetic material can be thermal transfer printed
- Offers an average outdoor durability of 3-5 years
- Labels withstand moderate heat, mild chemicals, oil and water
- Service temperature range from 0°F to 158°F (-18°C to 70°C)
Technical Specifications
Label Tape Type
Magnetic
Tape Width
1"
Label Tape Color
White
Product Range
M710 Series
Tape Length
25ft
Tape Material
Magnetic Polyester
For Use With
Brady M710 Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
