Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoBM71-250-1-342
Newark Part No.63R6500
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoBM71-250-1-342
Newark Part No.63R6500
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions11.15mm x 25.78mm
I.D. Max-
I.D. Min-
Shrink Ratio3:1
Product Range-
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Product Overview
The BM71-250-1-342 is a white PermaSleeve® Wire Marker Sleeve made of heat-shrinkable polyolefin with matte finish. The 115016 sleeve can be printed through BMP71 printer. It is used for voice/data identification and laboratory identification. This full circle sleeve is the ultimate in marker durability, permanence and aesthetic appearance. The fast shrink rate saves time during installation.
- Self-extinguishing
- BMP71, TLS2200 and BMP61 Printer compatibility
- M71-R4300 BK Recommended ribbon series
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
11.15mm x 25.78mm
I.D. Min
-
Product Range
-
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
3:1
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate