Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoBM-15X75-7643-YL
Newark Part No.44AM4882
Product RangeB-7643 Series
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $213.990 |
Price for:Spool of 250
Minimum: 1
Multiple: 1
$213.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoBM-15X75-7643-YL
Newark Part No.44AM4882
Product RangeB-7643 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height75mm
Label Width15mm
Label Diameter-
Label MaterialThermoplastic Polyether Polyurethane
Label ColourYellow
Pack Quantity250
Product RangeB-7643 Series
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
15mm
Label Material
Thermoplastic Polyether Polyurethane
Pack Quantity
250
SVHC
To Be Advised
Label Height
75mm
Label Diameter
-
Label Colour
Yellow
Product Range
B-7643 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
