Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoBM-10X60-348-WT
Newark Part No.44AM4871
Product RangeB-348 Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $183.990 |
Price for:Spool of 250
Minimum: 1
Multiple: 1
$183.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoBM-10X60-348-WT
Newark Part No.44AM4871
Product RangeB-348 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height60mm
Label Width10mm
Label Diameter-
Label MaterialPolyolefin
Label ColourWhite
Pack Quantity250
Product RangeB-348 Series
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
10mm
Label Material
Polyolefin
Pack Quantity
250
SVHC
To Be Advised
Label Height
60mm
Label Diameter
-
Label Colour
White
Product Range
B-348 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
