Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoBBP33-C
Newark Part No.45W7110
Product RangeBBP33 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoBBP33-C
Newark Part No.45W7110
Product RangeBBP33 Series
Technical Datasheet
Printer TypeDesktop
Printer TechnologyThermal Transfer
Print Resolution300dpi
Product RangeBBP33 Series
Plug TypeEU, UK, US
For Use WithLabelMark™ Pro & MarkWare™ Labeling Software, B30-R Series Printer Ribbons
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Brady BBP33-C includes BBP®33 Printer with Auto Cutter, Cutter Cleaning Tool, Documentation Holder, Drivers CD, Power Cable, Quick Start Guide, Stylus Cleaning Kit, and USB Cable.
- PC-connect thermal transfer printer with auto cutter is simple to use, fast and powerful
- 20 second material changeovers with foolproof "drop-in" ribbon and label cartridges
- No calibration set-up or wasted labels - printer "reads" cartridges and automatically sets up label correctly in Brady labeling software
- LCD display, 4GB memory and Ethernet / USB connectivity
- Single color printing capability
- Multiple font styles, barcode symbologies and language capabilitiess
- Maximum print speed 3 in/s
- Accepts label widths 0.5” to 4.25”
- Prints on 40 label materials, continuous tapes and die-cut labels
- Power supply voltage 100 to 240V @ 50 to 60 Hz
- Compact desktop size: 9.5" H x 9" W x 12" D
- Brady360® 5 year manufacturer warranty
Applications
Labeling & Identification, Cable & Wire Marking, Circuit Board Marking, Pipe & Valve Marking, Equipment Marking, Industrial & Manufacturing ID, Facility & Workplace ID, Lab & Healthcare ID
Technical Specifications
Printer Type
Desktop
Print Resolution
300dpi
Plug Type
EU, UK, US
SVHC
No SVHC (15-Jan-2019)
Printer Technology
Thermal Transfer
Product Range
BBP33 Series
For Use With
LabelMark™ Pro & MarkWare™ Labeling Software, B30-R Series Printer Ribbons
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
