Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoBBP33-C-MWS
Newark Part No.45W7113
Product RangeBBP33 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoBBP33-C-MWS
Newark Part No.45W7113
Product RangeBBP33 Series
Technical Datasheet
Print Resolution300dpi
Product RangeBBP33 Series
Plug TypeEU, UK, US
SVHCTo Be Advised
Product Overview
The Brady BBP33-C-MWS includes BBP®33 Printer with Auto Cutter, Cutter Cleaning Tool, Documentation Holder, Drivers CD, Power Cable, Quick Start Guide, Stylus Cleaning Kit, USB Cable, and MarkWare™ Facility Identification Software.
- PC-connect thermal transfer printer with auto cutter is simple to use, fast and powerful
- 20 second material changeovers with foolproof "drop-in" ribbon and label cartridges
- No calibration set-up or wasted labels - printer "reads" cartridges and automatically sets up label correctly in Brady labeling software
- Creates and prints safety and identification signage including ANSI recommended safety signs and labels, lockout tags, custom labels, and more
- LCD display, 4GB memory and Ethernet / USB connectivity
- Single color printing capability
- Multiple font styles, barcode symbologies and language capabilities
- Maximum print speed 3 in/s
- Accepts label widths 0.5” to 4.25”
- Prints on 40 label materials, continuous tapes and die-cut labels
- Power supply voltage 100 to 240V @ 50 to 60 Hz
- Compact desktop size: 9.5" H x 9" W x 12" D
- Brady360® 5 year manufacturer warranty
Applications
Labeling & Identification, Cable & Wire Marking, Circuit Board Marking, Pipe & Valve Marking, Equipment Marking, Industrial & Manufacturing ID, Facility & Workplace ID, Lab & Healthcare ID
Technical Specifications
Print Resolution
300dpi
Plug Type
EU, UK, US
Product Range
BBP33 Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate