
Product Information
Product Overview
The Brady BBP33-C-LMP-MWS includes BBP®33 Printer with Auto Cutter, Cutter Cleaning Tool, Documentation Holder, Drivers CD, Power Cable, Quick Start Guide, Stylus Cleaning Kit, USB Cable, LabelMark™ Pro Labeling Software, and MarkWare™ Facility Identification Software.
- PC-connect thermal transfer printer with auto cutter is simple to use, fast and powerful
- 20 second material changeovers with foolproof "drop-in" ribbon and label cartridges
- No calibration set-up or wasted labels - printer "reads" cartridges and automatically sets up label correctly in Brady labeling software
- Software programs offer complete labeling solution from basic design and printing to advanced import and editing
- LCD display, 4GB memory and Ethernet / USB connectivity
- Single color printing capability
- Multiple font styles, barcode symbologies and language capabilities
- Maximum print speed 3 in/s
- Accepts label widths 0.5” to 4.25”
- Prints on 40 label materials, continuous tapes and die-cut labels
- Power supply voltage 100 to 240V @ 50 to 60 Hz
- Compact desktop size: 9.5" H x 9" W x 12" D
- Brady360® 5 year manufacturer warranty
Applications
Labeling & Identification, Cable & Wire Marking, Circuit Board Marking, Pipe & Valve Marking, Equipment Marking, Industrial & Manufacturing ID, Facility & Workplace ID, Lab & Healthcare ID
Contents
BBP33 Printer with Auto Cutter, Cutter Cleaning Tool, Documentation Holder, Drivers CD, Power Cable, Quick Start Guide, Stylus Cleaning Kit, USB Cable, LabelMark Pro Labeling Software, and MarkWare Facility Identification Software
Technical Specifications
Desktop
300dpi
EU, UK, US
No SVHC (15-Jan-2019)
Thermal Transfer
BBP33 Series
B30-R Series Printer Ribbons
Legislation and Environmental
RoHS
Product Compliance Certificate
