Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB33-76-439Copy
Newark Part No.95AJ6588
Product RangeB30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $410.990 |
Price for:Each
Minimum: 1
Multiple: 1
$410.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-76-439Copy
Newark Part No.95AJ6588
Product RangeB30 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height76.2mm
Label Width101.6mm
Label Diameter-
Label MaterialVinyl
Label ColourWhite
Pack Quantity500
Product RangeB30 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
101.6mm
Label Material
Vinyl
Pack Quantity
500
SVHC
No SVHC (17-Jan-2023)
Label Height
76.2mm
Label Diameter
-
Label Colour
White
Product Range
B30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
