Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB33-5-428
Newark Part No.46W1154
Product RangeMetaLabel B33 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $209.990 |
Price for:Spool of 5000
Minimum: 1
Multiple: 1
$209.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-5-428
Newark Part No.46W1154
Product RangeMetaLabel B33 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions12.7mm x 25.4mm
Label Height12.7mm
Label Width25.4mm
Label MaterialMetallised Polyester
Label ColourGrey
Pack Quantity5000
Product RangeMetaLabel B33 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
12.7mm
Label Material
Metallised Polyester
Pack Quantity
5000
SVHC
No SVHC (17-Jan-2023)
Label Dimensions
12.7mm x 25.4mm
Label Width
25.4mm
Label Colour
Grey
Product Range
MetaLabel B33 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
