Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB33-37-428Copy
Newark Part No.95AJ6465
Product RangeB30 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $278.990 |
Price for:Each
Minimum: 1
Multiple: 1
$278.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-37-428Copy
Newark Part No.95AJ6465
Product RangeB30 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height12.7mm
Label Width38.1mm
Label Diameter-
Label MaterialMetallised Polyester
Label ColourLight Grey
Pack Quantity4000
Product RangeB30 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
38.1mm
Label Material
Metallised Polyester
Pack Quantity
4000
SVHC
No SVHC (14-Jun-2023)
Label Height
12.7mm
Label Diameter
-
Label Colour
Light Grey
Product Range
B30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
