Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB33-25-483-ANSIDACopy
Newark Part No.95AJ6403
Product RangeB33 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $114.990 |
Price for:Each
Minimum: 1
Multiple: 1
$114.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-25-483-ANSIDACopy
Newark Part No.95AJ6403
Product RangeB33 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height152.4mm
Label Width101.6mm
Label Diameter-
Label MaterialPolyester
Label LegendDanger
Label ColourRed on White
Pack Quantity250
Product RangeB33 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
101.6mm
Label Material
Polyester
Label Colour
Red on White
Product Range
B33 Series
Label Height
152.4mm
Label Diameter
-
Label Legend
Danger
Pack Quantity
250
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
