Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB33-184-483-ANSIWA
Newark Part No.95AJ6382
Product RangeB33 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $205.990 |
Price for:Each
Minimum: 1
Multiple: 1
$205.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-184-483-ANSIWA
Newark Part No.95AJ6382
Product RangeB33 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height76.2mm
Label Width76.2mm
Label Diameter-
Label MaterialPolyester
Label LegendWarning
Label ColourBlack / Orange on White
Pack Quantity500
Product RangeB33 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
76.2mm
Label Material
Polyester
Label Colour
Black / Orange on White
Product Range
B33 Series
Label Height
76.2mm
Label Diameter
-
Label Legend
Warning
Pack Quantity
500
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
