Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB33-163-492Copy
Newark Part No.45W7423
Product RangeFreezerBondz B33 Series
Your Part Number
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $116.990 |
Price for:Spool of 1500
Minimum: 1
Multiple: 1
$116.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-163-492Copy
Newark Part No.45W7423
Product RangeFreezerBondz B33 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height9.56mm
Label Dimensions9.525mm x 25.4mm
Label Width25.4mm
Label Diameter9.53mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity1500
Product RangeFreezerBondz B33 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
9.525mm x 25.4mm
Label Diameter
9.53mm
Label Colour
White
Product Range
FreezerBondz B33 Series
Label Height
9.56mm
Label Width
25.4mm
Label Material
Polyester
Pack Quantity
1500
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
