Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB33-137-7425Copy
Newark Part No.06AC0447
Product RangeWorkHorse B33 Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $174.990 |
Price for:Pack of 1500
Minimum: 1
Multiple: 1
$174.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-137-7425Copy
Newark Part No.06AC0447
Product RangeWorkHorse B33 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Dimensions25.4mm x 50.8mm
Label Width50.8mm
Label MaterialPolypropylene
Label ColourWhite
Pack Quantity1500
Product RangeWorkHorse B33 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
25.4mm x 50.8mm
Label Material
Polypropylene
Pack Quantity
1500
SVHC
No SVHC (10-Jun-2022)
Label Height
25.4mm
Label Width
50.8mm
Label Colour
White
Product Range
WorkHorse B33 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
