Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB33-12-724Copy
Newark Part No.95AJ6345
Product RangeB33 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $915.990 |
Price for:Each
Minimum: 1
Multiple: 1
$915.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-12-724Copy
Newark Part No.95AJ6345
Product RangeB33 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height11.1mm
Label Width12.7mm
Label Diameter-
Label MaterialPolyimide
Label ColourAmber
Pack Quantity10000
Product RangeB33 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
12.7mm
Label Material
Polyimide
Pack Quantity
10000
SVHC
No SVHC (14-Jun-2023)
Label Height
11.1mm
Label Diameter
-
Label Colour
Amber
Product Range
B33 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
