Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB30EP-177-593-YL
Newark Part No.01AH2084
Product RangeB30 Series
Your Part Number
32 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $199.990 |
Price for:Spool of 125
Minimum: 1
Multiple: 1
$199.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30EP-177-593-YL
Newark Part No.01AH2084
Product RangeB30 Series
Technical Datasheet
Label TypeRaised Profile
Label MaterialPolyester
Label ColourYellow
Pack Quantity125
Product RangeB30 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Raised Profile
Label Colour
Yellow
Product Range
B30 Series
Label Material
Polyester
Pack Quantity
125
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
