Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB30EP-169-593-WT
Newark Part No.29Y9676
Product RangeB30 Series
Your Part Number
61 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $227.990 |
Price for:Spool of 190
Minimum: 1
Multiple: 1
$227.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30EP-169-593-WT
Newark Part No.29Y9676
Product RangeB30 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions45.72mm x 45.72mm
Label Height45.72mm
Label Width45.72mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity190
Product RangeB30 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
45.72mm
Label Material
Polyester
Pack Quantity
190
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
45.72mm x 45.72mm
Label Width
45.72mm
Label Colour
White
Product Range
B30 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
