Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB30C-3000-438-SLCopy
Newark Part No.01AH1967
Product RangeDefender B30 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $208.990 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$208.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30C-3000-438-SLCopy
Newark Part No.01AH1967
Product RangeDefender B30 Series
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length30.5m
Tape Width76.2mm
Tape MaterialMetallised Polyester
Label Tape ColorSilver
For Use WithBBP30/31/33/35/37 & i3300/S3000/S3100 Label Printers
Product RangeDefender B30 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
76.2mm
Label Tape Color
Silver
Product Range
Defender B30 Series
Tape Length
30.5m
Tape Material
Metallised Polyester
For Use With
BBP30/31/33/35/37 & i3300/S3000/S3100 Label Printers
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
