Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB30C-2250-584-ORCopy
Newark Part No.01AH1949
Product RangeB30 Series
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $284.990 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$284.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30C-2250-584-ORCopy
Newark Part No.01AH1949
Product RangeB30 Series
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length15.2m
Tape Width57.2mm
Tape MaterialPlastic
Label Tape ColorOrange
Product RangeB30 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
57.2mm
Label Tape Color
Orange
Product Range
B30 Series
Tape Length
15.2m
Tape Material
Plastic
For Use With
BBP30/31/33/35/37 & i3300/S3000/S3100 Label Printers
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
