Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB30-25-595-ANSIDACopy
Newark Part No.01AH1885
Product RangeB30 Series
Your Part Number
54 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $324.990 |
Price for:Reel of 175
Minimum: 1
Multiple: 1
$324.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30-25-595-ANSIDACopy
Newark Part No.01AH1885
Product RangeB30 Series
Technical Datasheet
Label TypeWarning
Label Dimensions101.6mm x 152.4mm
Label Height101.6mm
Label Width152.4mm
Label Diameter-
Label MaterialVinyl
Label ColourRed on White
Pack Quantity175
Product RangeB30 Series
Label LegendDanger
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Warning
Label Height
101.6mm
Label Diameter
-
Label Colour
Red on White
Product Range
B30 Series
SVHC
No SVHC (17-Jan-2023)
Label Dimensions
101.6mm x 152.4mm
Label Width
152.4mm
Label Material
Vinyl
Pack Quantity
175
Label Legend
Danger
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
