Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB30-245-595-CBCopy
Newark Part No.29Y9646
Product RangeB30 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $229.990 |
Price for:Reel of 240
Minimum: 1
Multiple: 1
$229.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30-245-595-CBCopy
Newark Part No.29Y9646
Product RangeB30 Series
Technical Datasheet
Label TypeRight to Know (RTK)
Label Dimensions57.2mm x 101.6mm
Label Height57.2mm
Label Width101.6mm
Label Diameter-
Label MaterialVinyl
Label ColourBlue / Red / Yellow / White
Pack Quantity240
Product RangeB30 Series
Label LegendNFPA Color Bar
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Right to Know (RTK)
Label Height
57.2mm
Label Diameter
-
Label Colour
Blue / Red / Yellow / White
Product Range
B30 Series
SVHC
No SVHC (17-Jan-2023)
Label Dimensions
57.2mm x 101.6mm
Label Width
101.6mm
Label Material
Vinyl
Pack Quantity
240
Label Legend
NFPA Color Bar
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
