Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB30-241-595-BLNKYLCopy
Newark Part No.29Y9638
Product RangeB30 Series
Your Part Number
36 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $239.990 |
Price for:Reel of 300
Minimum: 1
Multiple: 1
$239.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30-241-595-BLNKYLCopy
Newark Part No.29Y9638
Product RangeB30 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions57.5mm x 76.2mm
Label MaterialVinyl
Label ColourYellow
Pack Quantity300
Product RangeB30 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Material
Vinyl
Pack Quantity
300
SVHC
No SVHC (17-Jan-2023)
Label Dimensions
57.5mm x 76.2mm
Label Colour
Yellow
Product Range
B30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
