Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoAPL-01-7727-10
Newark Part No.97AH7886
Product RangeUltraTemp Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $881.990 |
Price for:Spool of 10000
Minimum: 1
Multiple: 1
$881.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoAPL-01-7727-10
Newark Part No.97AH7886
Product RangeUltraTemp Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height5mm
Label Width5mm
Label Diameter-
Label MaterialPolyimide
Label ColourWhite
Pack Quantity10000
Product RangeUltraTemp Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
5mm
Label Material
Polyimide
Pack Quantity
10000
SVHC
No SVHC (14-Jun-2023)
Label Height
5mm
Label Diameter
-
Label Colour
White
Product Range
UltraTemp Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
