Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoALU-PRP-76ST-KD
Newark Part No.02AH7525
Product RangeSafeKey Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $31.090 |
Price for:Each
Minimum: 1
Multiple: 1
$31.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoALU-PRP-76ST-KD
Newark Part No.02AH7525
Product RangeSafeKey Series
Technical Datasheet
Lock TypeKeyed
Width1.5"
Shackle Clearance - Horizontal0.8"
Shackle Clearance - Vertical3"
Shackle Diameter0.25"
Lock MaterialAluminium, Steel
Product RangeSafeKey Series
SVHCLead
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
0.8"
Shackle Diameter
0.25"
Product Range
SafeKey Series
Width
1.5"
Shackle Clearance - Vertical
3"
Lock Material
Aluminium, Steel
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate