Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoA62-15-427
Newark Part No.47AJ3166
Product RangeA62 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.990 |
Price for:Spool of 850
Minimum: 1
Multiple: 1
$86.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoA62-15-427
Newark Part No.47AJ3166
Product RangeA62 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height19.05mm
Label Width25.4mm
Label Diameter-
Label MaterialVinyl
Label ColourClear, White
Pack Quantity850
Product RangeA62 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Vinyl
Pack Quantity
850
SVHC
No SVHC (14-Jun-2023)
Label Height
19.05mm
Label Diameter
-
Label Colour
Clear, White
Product Range
A62 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability