Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoA62-14-427
Newark Part No.47AJ3164
Product RangeA62 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $40.390 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$40.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoA62-14-427
Newark Part No.47AJ3164
Product RangeA62 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height31.75mm
Label Width12.7mm
Label Diameter-
Label MaterialVinyl
Label ColourClear, White
Pack Quantity500
Product RangeA62 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
12.7mm
Label Material
Vinyl
Pack Quantity
500
SVHC
No SVHC (14-Jun-2023)
Label Height
31.75mm
Label Diameter
-
Label Colour
Clear, White
Product Range
A62 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
