Print Page
Image is for illustrative purposes only. Please refer to product description.

626 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.690 |
Price for:Each
Minimum: 1
Multiple: 1
$21.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
0.8"
Shackle Diameter
0.25"
Product Range
-
Width
1.5"
Shackle Clearance - Vertical
1.5"
Lock Material
Nylon, Steel
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
