Print Page
Image is for illustrative purposes only. Please refer to product description.
1,931 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $47.990 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$47.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Sign Colour
Black / Red on White
Sign Type
Warning
External Width
76.2mm
Product Range
-
External Height
146mm
Sign Legend
Danger Do Not Operate
Sign Material
Polyester
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate