Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $120.990 |
Price for:Each
Minimum: 1
Multiple: 1
$120.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No51171Copy
Newark Part No.19K0051
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric152.4mm
External Width - Metric187mm
External Depth - Metric241mm
IP Rating-
Body ColorRed
NEMA Rating-
External Height - Imperial6"
External Width - Imperial7.4"
External Depth - Imperial9.5"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
152.4mm
External Depth - Metric
241mm
Body Color
Red
External Height - Imperial
6"
External Depth - Imperial
9.5"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
Steel
External Width - Metric
187mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7.4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
