Product Information
Product Overview
The 20711 Brady® MarkWare™ Facility Identification Software & Laminating Kit provides a wide array of accessories that allow you to turn your PC and printer into a sign and label shop. Quickly design professional-looking signs, labels and tags on your PC and print to a Brady® industrial thermal transfer printers or most inkjet and laser printers. Plus the portable BLS 850 cold laminator laminates one or both sides of a document, sign and tag without heat or electricity.
- MarkWare™ Facility identification software CD
- BLS 850 cold laminator laminates one or both sides of a document
- Prints from PC to Brady® industrial thermal transfer printers and most inkjet and laser printers
- Preformatted sign, label and tag templates
- Easy to use with template wizard and step-by-step process
- Built-in Graphics Library
- Customize or create your own label designs
- Advanced drawing and formatting tools
- Over 1000 safety symbols and industrial pictograms
- Import your own logos, photos and other graphics
- 15 different bar code symbologies, plus serial numbering
- Database of 2000 chemicals for creating RTK warning labels
- Import data from external spreadsheets and databases
- User interface can be displayed in 11 different languages
Applications
Facility & Workplace ID
Contents
MarkWare™ Facility Identification Software CD, user guide, tutorial, graphics guide and starter kit of precut sign, label and tag sheets for use in inkjet/laser printers, plus BLS 850 cold laminator, roll of 8-1/2" wide double-sided laminate 15" roll, tag hole punch and 100 snap-in grommets.
Notes
MarkWare™ System requires Microsoft Windows XP® Pro (32 bit), Windows Vista® Business (32 bit), or Windows 7® Pro (32 or 64 bit); 400 MHz Pentium or equivalent min; 96 MB RAM min; 500 MB of available hard disk space; & 640x480 at 256 colors display.
Technical Specifications
MarkWare Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate