Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part No178564Copy
Newark Part No.26AM8140
Product RangeV2200 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $249.990 |
Price for:Each
Minimum: 1
Multiple: 1
$249.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No178564Copy
Newark Part No.26AM8140
Product RangeV2200 Series
Technical Datasheet
Light Source-
Product RangeV2200 Series
SVHCTo Be Advised
Product Overview
178564 is a V2200 industrial wired barcode scanner. Simplify tasks, reduce errors and program to fit only the functions you need with the rugged, reliable V2200 wired barcode scanner. It delivers consistent, accurate results for any task or skill level from high-volume warehouse operations to simple data entry. Patented dual-field optics, both high density and wide field, enable scanning of a wide range of barcodes. It is suitable for asset tracking, barcode labeling, circuit board labeling, component and equipment labeling, general identification, inventory and inspection labeling, warehouse marking.
- USB-A, 6.6' (2m) straight cable and power supply voltage range from 100 - 240V at 50 - 60Hz
- Cortex decoder enables scanners to read small, shiny, or hard-to-read barcodes with high accuracy
- Single blue targeting bar (470nm) target beam and JPEG, PGM image output options
- Reliable wired connection ensures continuous operation
- Rugged design survives 8foot drops, harsh environments (IP65 rated) and 250lbs of crush force
- JavaScript platform provides unlimited customization options to meet your application needs
- Data parsing sorts and arranges data for your systems to simplify data entry and improve reporting
- Cable can be removed and interchanged for different connection needs
- Sensor: CMOS 1.2Megapixel, 1D, 2D barcode capability, rotational tolerance:+/- 180°
- High density field: 30° horizontal by 20° vertical, wide field: 50° horizontal by 33.5° vertical
Technical Specifications
Light Source
-
SVHC
To Be Advised
Product Range
V2200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
