177714
Label Printer, Desktop, Direct Thermal/Thermal Transfer, US Plug, Autocut, 300dpi, i7500 Series

| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | 177714Copy |
| Newark Part No. | 21AM0300 |
| Product Range | i7500 Series Label Printer |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $3,749.000 |
Product Information
| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | 177714Copy |
| Newark Part No. | 21AM0300 |
| Product Range | i7500 Series Label Printer |
| Technical Datasheet | |
| Printer Type | Desktop |
| Printer Technology | Direct Thermal, Thermal Transfer |
| Print Resolution | 300dpi |
| Product Range | i7500 Series Label Printer |
| Plug Type | US |
| For Use With | Brady 2FR, 2HT, 2HX, 2LSZH, 3FR, 3HT, 3PS, APL, DR, DT, FR, HCM, HSNX, HT, HX, i75, LSZH, PS Labels |
| SVHC | To Be Advised |
Product Overview
177714 is an i7500 300 dpi industrial label printer autocut model with product and wire ID software. It features high-performance 3" core label printing the way users never thought possible. Get 40-second part changeovers with no adjustments, no trial-and-error print tests and no wasted labels. LabelSense™ Technology allows the printer, Brady i75-Series materials and Brady software to communicate; automating and eliminating tedious adjustments and label-wasting tasks. Applications include asset tracking, barcode labeling, circuit board labeling, data and telecommunications labeling, electrical labeling, general identification, inventory and inspection labeling, laboratory labeling, solar panel labeling, tamper indicating labels, warehouse marking, wire and cable labeling.
- High volume, zero waste, more intuitive, less intimidating
- Create labels for rating plates, WIP tracking, product instructions and serial numbers
- 1-button ribbon removal, auto-centering media flanges
- Auto-lifting head, easy-access feed path, 5 years warranty
- Motorized label optical sensor, field-replaceable printhead with interchangeable dpi
- Designed for high volumes, high-speed processor, ideal for high-mix labeling
- Dimension is 14.6inch H x 11.5inch W x 20.9inch D
- 7inch color LCD touch screen display, 100 to 240V at 50 to 60Hz power supply
- 512MB RAM, 195MB IFFS flash memory, 4.16inch maximum print width
- 7000 maximum labels per day, 4.25inch maximum label/tape width, 12in/s print speed
Contents
(1) Brady workstation product and wire ID software suite (BWS-PWIDS-EM), (1) cutter tray (177732), (1) i7500 heavy duty guillotine auto cutter (177724), (1) i7500 printer 300dpi, (1) power cord (US plug), (1) QuickStart guide, (1) T-20 wrench (177738), (1) USB cable.
Technical Specifications
| Printer Type | Desktop |
|---|---|
| Print Resolution | 300dpi |
| Plug Type | US |
| SVHC | To Be Advised |
| Printer Technology | Direct Thermal, Thermal Transfer |
|---|---|
| Product Range | i7500 Series Label Printer |
| For Use With | Brady 2FR, 2HT, 2HX, 2LSZH, 3FR, 3HT, 3PS, APL, DR, DT, FR, HCM, HSNX, HT, HX, i75, LSZH, PS Labels |
Technical Docs (2)
Alternatives for 177714
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
