New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Office & Stationery
                                                                                                  4. Label Printers & Accessories
                                                                                                  Print Page

                                                                                                  177226

                                                                                                  Label Printer, Desktop, Direct Thermal/Thermal Transfer, US Plug, 300dpi, without Auto-cutter

                                                                                                  BRADY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BRADY 177226
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part No177226
                                                                                                  Newark Part No.21AM0299
                                                                                                  Product Rangei7500 Series Label Printer
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  153 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$2,999.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,999.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BRADY
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part No177226
                                                                                                  Newark Part No.21AM0299
                                                                                                  Product Rangei7500 Series Label Printer
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Printer TypeDesktop
                                                                                                  Printer TechnologyDirect Thermal, Thermal Transfer
                                                                                                  Print Resolution300dpi
                                                                                                  Product Rangei7500 Series Label Printer
                                                                                                  Plug TypeUS
                                                                                                  For Use WithBrady 2FR, 2HT, 2HX, 2LSZH, 3FR, 3HT, 3PS, APL, DR, DT, FR, HCM, HSNX, HT, HX, i75, LSZH, PS Labels
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  177226 is an i7500 300 dpi industrial label printer with product and wire ID software. It features high-performance 3" core label printing the way users never thought possible. Get 40-second part changeovers with no adjustments, no trial-and-error print tests and no wasted labels. LabelSense™ Technology allows the printer, Brady i75-series materials and Brady software to communicate; automating and eliminating tedious adjustments and label-wasting tasks. Applications include asset tracking, barcode labeling, circuit board labeling, data and telecommunications labeling, electrical labeling, general identification, inventory and inspection labeling, laboratory labeling, solar panel labeling, tamper indicating labels, warehouse marking, wire and cable labeling.

                                                                                                  • High volume, zero waste, more intuitive, less intimidating
                                                                                                  • Create labels for rating plates, WIP tracking, product instructions and serial numbers
                                                                                                  • 1-button ribbon removal, auto-centering media flanges
                                                                                                  • Auto-lifting head, easy-access feed path, 5 years warranty
                                                                                                  • Motorized label optical sensor, field-replaceable printhead with interchangeable dpi
                                                                                                  • Designed for high volumes, high-speed processor, ideal for high-mix labeling
                                                                                                  • Dimension is 14.6inch H x 11.5inch W x 20.9inch D
                                                                                                  • 7inch color LCD touch screen display, 100 to 240V at 50 to 60Hz power supply
                                                                                                  • 512MB RAM, 195MB IFFS flash memory, 4.16inch maximum print width
                                                                                                  • 7000 maximum labels per day, 4.25inch maximum label/tape width, 12in/s print speed

                                                                                                  Contents

                                                                                                  (1) Brady workstation product and wire ID software suite (BWS-PWIDS-EM), (1) i7500 printer 300dpi, (1) power cord (US plug), (1) QuickStart guide, (1) serrated tear bar (installed), (1) T-20 wrench (177738), (1) USB cable.

                                                                                                  Technical Specifications

                                                                                                  Printer Type

                                                                                                  Desktop

                                                                                                  Print Resolution

                                                                                                  300dpi

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Printer Technology

                                                                                                  Direct Thermal, Thermal Transfer

                                                                                                  Product Range

                                                                                                  i7500 Series Label Printer

                                                                                                  For Use With

                                                                                                  Brady 2FR, 2HT, 2HX, 2LSZH, 3FR, 3HT, 3PS, APL, DR, DT, FR, HCM, HSNX, HT, HX, i75, LSZH, PS Labels

                                                                                                  Technical Docs (2)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for 177226

                                                                                                  8 Products Found

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.