Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | 170696Copy |
| Newark Part No. | 82AH6167 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.920 |
| 5+ | $10.290 |
| 10+ | $9.540 |
| 25+ | $8.820 |
| 50+ | $8.040 |
| 100+ | $7.520 |
| 250+ | $6.830 |
Price for:Each
Minimum: 1
Multiple: 1
$10.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | 170696Copy |
| Newark Part No. | 82AH6167 |
| Technical Datasheet | |
| Sign Type | Coronavirus General Safety Information |
| Sign Legend | Masks Must Be Worn Beyond This Point |
| Sign Material | PS (Polystyrene) |
| External Height | 10" |
| External Width | 7" |
| Sign Colour | Blue on White |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Sign Type | Coronavirus General Safety Information |
|---|---|
| Sign Material | PS (Polystyrene) |
| External Width | 7" |
| Product Range | - |
| Sign Legend | Masks Must Be Worn Beyond This Point |
|---|---|
| External Height | 10" |
| Sign Colour | Blue on White |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
